Add To Favorites
AC0201FR-074R64L 4.64 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00691 $69.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AC0201FR-074R64L-ND
Copy   AC0201FR-074R64L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AC0201FR-074R64L

Copy   AC0201FR-074R64L
Description RES SMD 4.64 OHM 1% 1/20W 0201
Copy   RES SMD 4.64 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

4.64 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film

Copy   4.64 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Product Attributes Select All
Categories
Manufacturer Yageo
Series AC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 4.64 Ohms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient -100/ +350ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

13:03:09 1/23/2019