Add To Favorites
AA2512JK-0722KL 22 kOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.13577 $543.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AA2512JK-0722KL-ND
Copy   AA2512JK-0722KL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AA2512JK-0722KL

Copy   AA2512JK-0722KL
Description RES SMD 22K OHM 5% 1W 2512
Copy   RES SMD 22K OHM 5% 1W 2512
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

22 kOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film

Copy   22 kOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Documents & Media
Datasheets AA Series, Automotive Datasheet
Product Attributes Select All
Categories
Manufacturer Yageo
Series AA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 22 kOhms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

01:14:38 12/15/2018