Add To Favorites
VCP24US05-E Enclosed AC DC Converter 1 Output 5V 2.5A 90 ~ 264 VAC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 22.68016 $45,360.32
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1470-2270-ND
Copy   1470-2270-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VCP24US05-E

Copy   VCP24US05-E
Description AC/DC CONVERTER 5V 24W
Copy   AC/DC CONVERTER 5V 24W
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Enclosed AC DC Converter 1 Output 5V 2.5A 90 ~ 264 VAC Input

Copy   Enclosed AC DC Converter 1 Output 5V    2.5A 90 ~ 264 VAC Input
Documents & Media
Datasheets VCP Series, 24 W Datasheet
Product Attributes Select All
Categories
Manufacturer XP Power
Series VCP (24W)
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2.5A
Power (Watts) 24W
Applications ITE (Commercial), Medical
Features OVP, SCP
Operating Temperature 0°C ~ 70°C (With Derating)
Efficiency 73%
Mounting Type Through Hole
Package / Case 5-DIP Module
Size / Dimension 3.11" L x 1.81" W x 1.12" H (79.0mm x 46.0mm x 28.5mm)
Line Regulation ±0.5%
Load Regulation 2%
Approvals cUL, IEC, EN
Weight 0.331 lb (150.14g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 1470-2270

14:04:28 1/22/2019