Add To Favorites
RCQ75110S12 Isolated Module DC DC Converter 1 Output 12V 6.25A 66V - 160V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.00000 $115.00
5 111.55000 $557.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1470-3394-ND
Copy   1470-3394-ND
Quantity Available 7
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RCQ75110S12

Copy   RCQ75110S12
Description DC DC CONVERTER 12V 75W
Copy   DC DC CONVERTER 12V 75W
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 6.25A 66V - 160V Input

Copy   Isolated Module DC DC Converter 1 Output 12V    6.25A 66V - 160V Input
Product Attributes Select All
Categories
Manufacturer XP Power
Series RCQ
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 66V
Voltage - Input (Max) 160V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6.25A
Power (Watts) 75W
Voltage - Isolation 3kV
Applications ITE (Commercial), Railway
Features Remote On/Off
Operating Temperature -40°C ~ 35°C
Efficiency 91%
Mounting Type Through Hole
Package / Case 8-DIP Module
Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names 1470-3394

13:59:06 1/22/2019