Add To Favorites
LDU4860S600 600mA 2 ~ 57 V Constant Current LED Driver Buck Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.27000 $192.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LDU4860S600-ND
Copy   LDU4860S600-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LDU4860S600

Copy   LDU4860S600
Description LED SUPPLY CC BUCK 2-57V 600MA
Copy   LED SUPPLY CC BUCK 2-57V 600MA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

600mA 2 ~ 57 V Constant Current LED Driver Buck Topology 1 Output

Copy   600mA 2 ~ 57 V Constant Current LED Driver Buck Topology 1 Output
Documents & Media
Datasheets LDU08/24/48 Series Datasheet
Design Resources Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer XP Power
Series LDU48
Part Status Active
Type Constant Current
Topology Buck
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 60V
Voltage - Output 2 ~ 57 V
Current - Output (Max) 600mA
Power (Watts) 34W
Dimming Analog, PWM
Features Remote On/Off, SCP
Operating Temperature -40°C ~ 70°C
Efficiency 97%
Mounting Type Through Hole
Package / Case 23-DIP Module, 9 Leads
Size / Dimension 1.25" L x 0.80" W x 0.49" H (31.8mm x 20.3mm x 12.5mm)
Packaging ? Tube ?
Approvals EN
Weight 0.039 lb (17.69g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

20:59:02 1/21/2019