Add To Favorites
IT4812S Isolated Module DC DC Converter 2 Output 12V -12V 125mA 18V - 75V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.56000 $225.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IT4812S-ND
Copy   IT4812S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IT4812S

Copy   IT4812S
Description DC DC CONVERTER +/-12V 3W
Copy   DC DC CONVERTER +/-12V 3W
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 12V -12V 125mA 18V - 75V Input

Copy   Isolated Module DC DC Converter 2 Output 12V -12V   125mA 18V - 75V Input
Documents & Media
Datasheets IT Series, 3 W Datasheet
Product Attributes Select All
Categories
Manufacturer XP Power
Series IT
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Current - Output (Max) 125mA
Power (Watts) 3W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, SCP
Operating Temperature -40°C ~ 100°C
Efficiency 84%
Mounting Type Through Hole
Package / Case 9-SIP Module, 7 Leads
Size / Dimension 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.2mm x 12.5mm)
Control Features Enable, Active Low
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

08:44:12 1/22/2019