Add To Favorites
Product Overview
Digi-Key Part Number 1470-4257-1-ND
Quantity Available 160
Can ship immediately
Manufacturer

Manufacturer Part Number

ISU0224S05

Description DC DC CONVERTER 5V 2W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 36V Input

Documents & Media
Datasheets ISU02 Series Datasheet
Online Catalog ISU02 and ISU03 Series
Product Attributes Select All
Categories
Manufacturer XP Power
Series ISU02
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 400mA
Power (Watts) 2W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, SCP
Operating Temperature -40°C ~ 95°C (With Derating)
Efficiency 79%
Mounting Type Surface Mount
Package / Case 14-SMD Module, 7 Leads, Gull Wing
Size / Dimension 0.75" L x 0.59" W x 0.33" H (19.1mm x 15.0mm x 8.5mm)
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 1470-4257-1

11:11:08 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.00000 $24.00
5 23.28000 $116.40
10 22.56000 $225.60
25 21.60000 $540.00
100 20.16010 $2,016.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1470-4257-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: $20.16000
  • Digi-Reel® ? : 1470-4257-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 160 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISU0224S05-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $22.56000
Send Feedback