Add To Favorites
ISM0224D12 Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 21.6V - 26.4V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.00000 $24.00
5 23.28000 $116.40
10 22.56000 $225.60
25 21.60000 $540.00
100 20.16010 $2,016.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1470-3921-1-ND
Copy   1470-3921-1-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISM0224D12

Copy   ISM0224D12
Description DC DC CONVERTER +/-12V 2W
Copy   DC DC CONVERTER +/-12V 2W
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 21.6V - 26.4V Input

Copy   Isolated Module DC DC Converter 2 Output 12V -12V   83mA, 83mA 21.6V - 26.4V Input
Product Attributes Select All
Categories
Manufacturer XP Power
Series ISM02
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 21.6V
Voltage - Input (Max) 26.4V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Current - Output (Max) 83mA, 83mA
Power (Watts) 2W
Voltage - Isolation 4kV
Applications ITE (Commercial), Medical
Features SCP
Operating Temperature -25°C ~ 105°C (With Derating)
Efficiency 74%
Mounting Type Surface Mount
Package / Case 16-SMD Module, 6 Leads
Size / Dimension 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 1470-3921-1

23:43:28 1/20/2019