Add To Favorites
ISC0324S15 Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 36V Input
Product Overview
Digi-Key Part Number 1470-3895-6-ND
Copy   1470-3895-6-ND
Quantity Available 121
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISC0324S15

Copy   ISC0324S15
Description DC DC CONVERTER 15V 3W
Copy   DC DC CONVERTER 15V 3W
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 36V Input

Copy   Isolated Module DC DC Converter 1 Output 15V    200mA 9V - 36V Input
Product Attributes Select All
Categories
Manufacturer XP Power
Series ISC03
Packaging ? Digi-Reel® ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Power (Watts) 3W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, SCP, UVLO
Operating Temperature -40°C ~ 100°C (With Derating)
Efficiency 80%
Mounting Type Surface Mount
Package / Case 16-SMD Module, 7 Leads, Gull Wing
Size / Dimension 0.94" L x 0.54" W x 0.32" H (24.0mm x 13.7mm x 8.3mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • JCM3024S15 - XP Power | 1470-3710-ND DigiKey Electronics
  • JCM3024S15
  • XP Power
  • DC DC CONVERTER 15V 30W
  • Unit Price $40.00000
  • 1470-3710-ND
  • JCM3024D12 - XP Power | 1470-3711-ND DigiKey Electronics
  • JCM3024D12
  • XP Power
  • DC DC CONVERTER +/-12V 30W
  • Unit Price $41.00000
  • 1470-3711-ND
  • MGFW302405 - Cosel USA, Inc. | 1776-1359-ND DigiKey Electronics
  • MGFW302405
  • Cosel USA, Inc.
  • DC DC CONVERTER +/-5V
  • Unit Price $56.14000
  • 1776-1359-ND
  • JCM3024S05 - XP Power | 1470-3708-ND DigiKey Electronics
  • JCM3024S05
  • XP Power
  • DC DC CONVERTER 5V 30W
  • Unit Price $40.00000
  • 1470-3708-ND
Additional Resources
Standard Package ? 1
Other Names 1470-3895-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.00000 $20.00
5 19.40000 $97.00
10 18.80000 $188.00
25 18.00000 $450.00
100 16.80010 $1,680.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

06:26:02 9/22/2018