Add To Favorites
ISB0112S12 Isolated Module DC DC Converter 1 Output 12V 83mA 9V - 18V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.00000 $12.00
5 11.64000 $58.20
10 11.28000 $112.80
25 10.80000 $270.00
100 10.44420 $1,044.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1470-3878-1-ND
Copy   1470-3878-1-ND
Quantity Available 115
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISB0112S12

Copy   ISB0112S12
Description DC DC CONVERTER 12V 1W
Copy   DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 83mA 9V - 18V Input

Copy   Isolated Module DC DC Converter 1 Output 12V    83mA 9V - 18V Input
Product Attributes Select All
Categories
Manufacturer XP Power
Series ISB01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 18V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 83mA
Power (Watts) 1W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, SCP
Operating Temperature -40°C ~ 95°C (With Derating)
Efficiency 79%
Mounting Type Surface Mount
Package / Case 14-SMD Module, 7 Leads
Size / Dimension 0.74" L x 0.54" W x 0.34" H (18.9mm x 13.7mm x 8.7mm)
Control Features Enable, Active Floating
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 1470-3878-1

18:29:28 1/21/2019