Add To Favorites
ISB0105S05 Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 9V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.00000 $12.00
5 11.64000 $58.20
10 11.28000 $112.80
25 10.80000 $270.00
100 10.44420 $1,044.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1470-3872-1-ND
Copy   1470-3872-1-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISB0105S05

Copy   ISB0105S05
Description DC DC CONVERTER 5V 1W
Copy   DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 9V Input

Copy   Isolated Module DC DC Converter 1 Output 5V    200mA 4.5V - 9V Input
Product Attributes Select All
Categories
Manufacturer XP Power
Series ISB01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 9V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Power (Watts) 1W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, SCP
Operating Temperature -40°C ~ 95°C (With Derating)
Efficiency 78%
Mounting Type Surface Mount
Package / Case 14-SMD Module, 7 Leads
Size / Dimension 0.74" L x 0.54" W x 0.34" H (18.9mm x 13.7mm x 8.7mm)
Control Features Enable, Active Floating
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 1470-3872-1

11:14:14 1/17/2019