USD
Favorite

Price & Procurement
168 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.35000 $18.35
10 16.86800 $168.68
25 16.16920 $404.23
168 14.24619 $2,393.36
336 13.54699 $4,551.79
504 12.67300 $6,387.19

Submit a request for quotation on quantities greater than those displayed.

XEF216-512-FB236-C20

Datasheet
Digi-Key Part Number 880-1099-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XEF216-512-FB236-C20
Copy  
Description IC MCU 32BIT 2MB FLASH 236FBGA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

XCore XEF Microcontroller IC 32-Bit 16-Core 2000MIPS 2MB (2M x 8) FLASH 236-FBGA (10x10)

Copy  
Documents & Media
Datasheets XEF216-512-FB236 Datasheet
xCORE Architecture Flyer
xCORE-200 XE Brief
Environmental Information XMOS RoHS3
Design Resources Development Tool Selector
Online Catalog XE/XEF
Product Attributes
Type Description Select All
Categories
Manufacturer XMOS
Series XEF
Packaging Tray 
Part Status Active
Core Processor XCore
Core Size 32-Bit 16-Core
Speed 2000MIPS
Connectivity RGMII, USB
Peripherals -
Number of I/O 73
Program Memory Size 2MB (2M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512K x 8
Voltage - Supply (Vcc/Vdd) 0.95V ~ 3.6V
Data Converters -
Oscillator Type External
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 236-LFBGA
Supplier Device Package 236-FBGA (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 168
Other Names 880-1099
XEF216-512-FB236-C20-ND