Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number XC7VH870T-1FLG1932C-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XC7VH870T-1FLG1932C

Description IC FPGA 300 I/O 1932FCBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 7 Series FPGA Overview
Design Resources Development Tool Selector
Featured Product Virtex®-7 FPGA Development Boards
HTML Datasheet 7 Series FPGA Overview
Product Attributes Select All
Categories
Manufacturer Xilinx Inc.
Series Virtex®-7 HT
Part Status Active
Number of LABs/CLBs 68450
Number of Logic Elements/Cells 876160
Total RAM Bits 51978240
Number of I/O 300
Voltage - Supply 0.97 V ~ 1.03 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case -
Supplier Device Package 1932-FCBGA (45x45)
 
For Use With
Additional Resources
Standard Package ? 1

08:41:17 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18,450.00000 $18,450.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback