USD
Favorite

XC7V2000T-1FHG1761C
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18,634.50000 $18,634.50

Submit a request for quotation on quantities greater than those displayed.

XC7V2000T-1FHG1761C

Datasheet
Digi-Key Part Number XC7V2000T-1FHG1761C-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XC7V2000T-1FHG1761C
Copy  
Description IC FPGA 850 I/O 1761FCBGA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Xilinx Inc.
Series Virtex®-7 T
Packaging Tray 
Part Status Active
Number of LABs/CLBs 152700
Number of Logic Elements/Cells 1954560
Total RAM Bits 47628288
Number of I/O 850
Voltage - Supply 0.97V ~ 1.03V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 1760-BBGA, FCBGA
Supplier Device Package 1761-FCBGA (45x45)
Base Part Number XC7V2000T
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
For Use With

410-251-B

JTAG-SMT2 SURFACE-MOUNT PROGRAMR

Digilent, Inc.

$54.00000 Details

410-308-B

MOD PROGRAMMING JTAG-SMT2-NC

Digilent, Inc.

$49.00000 Details

410-357-B

JTAG-SMT3-NC: SURFACE-MOUNT PROG

Digilent, Inc.

$59.98000 Details

410-301

BOARD NETFPGA-SUME

Digilent, Inc.

$6,995.00000 Details
Additional Resources
Standard Package 1