USD
Favorite

XC7S75-L1FGGA484I
Price & Procurement
30 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 102.62000 $102.62

Submit a request for quotation on quantities greater than those displayed.

XC7S75-L1FGGA484I

Datasheet
Digi-Key Part Number 122-2248-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XC7S75-L1FGGA484I
Copy  
Description IC FPGA 338 I/O 484FCBGA
Copy  
Manufacturer Standard Lead Time 10 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Xilinx Inc.
Series Spartan®-7
Part Status Active
Number of LABs/CLBs 6000
Number of Logic Elements/Cells 76800
Total RAM Bits 4331520
Number of I/O 338
Voltage - Supply 0.92V ~ 0.98V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 484-BBGA, FCBGA
Supplier Device Package 484-FCBGA (23x23)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

410-251-B

JTAG-SMT2 SURFACE-MOUNT PROGRAMR

Digilent, Inc.

$54.00000 Details

410-308-B

MOD PROGRAMMING JTAG-SMT2-NC

Digilent, Inc.

$49.00000 Details

410-357-B

JTAG-SMT3-NC: SURFACE-MOUNT PROG

Digilent, Inc.

$59.98000 Details
Additional Resources
Standard Package 1
Other Names 122-2248