Add To Favorites
XC7S6-1CSGA225Q
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
19 18.62000 $353.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC7S6-1CSGA225Q-ND
Copy   XC7S6-1CSGA225Q-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XC7S6-1CSGA225Q

Copy   XC7S6-1CSGA225Q
Description IC FPGA SPARTAN7 100 I/O CSG
Copy   IC FPGA SPARTAN7 100 I/O CSG
Documents & Media
Datasheets 7 Series FPGA Overview
HTML Datasheet 7 Series FPGA Overview
Product Attributes Select All
Categories
Manufacturer Xilinx Inc.
Series Spartan®-7
Part Status Active
Number of LABs/CLBs 469
Number of Logic Elements/Cells 6000
Total RAM Bits 184320
Number of I/O 100
Voltage - Supply 0.95 V ~ 1.05 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 225-LFBGA, CSPBGA
Supplier Device Package 225-CSPBGA (13x13)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
Additional Resources
Standard Package ? 1

16:11:21 1/18/2019