Add To Favorites
XC4005-5PQ208C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.56000 $108.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 122-1069-ND
Copy   122-1069-ND
Quantity Available 8
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XC4005-5PQ208C

Copy   XC4005-5PQ208C
Description IC FPGA 112 I/O 208QFP
Copy   IC FPGA 112 I/O 208QFP
Documents & Media
Datasheets XC4000/A/H Families
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Xilinx Inc.
Series XC4000
Part Status Obsolete
Number of LABs/CLBs 196
Number of Logic Elements/Cells 466
Total RAM Bits 6272
Number of I/O 112
Number of Gates 5000
Voltage - Supply 4.75 V ~ 5.25 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 208-BFQFP
Supplier Device Package 208-PQFP (28x28)
Base Part Number XC4005
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • 410-308-B - Digilent, Inc. | 1286-1192-ND DigiKey Electronics
  • 410-308-B
  • Digilent, Inc.
  • MOD PROGRAMMING JTAG-SMT2-NC
  • Unit Price $49.00000
  • 1286-1192-ND
  • 410-251-B - Digilent, Inc. | 1286-1218-ND DigiKey Electronics
  • 410-251-B
  • Digilent, Inc.
  • JTAG-SMT2 SURFACE-MOUNT PROGRAMR
  • Unit Price $54.00000
  • 1286-1218-ND
  • 410-357-B - Digilent, Inc. | 1286-1196-ND DigiKey Electronics
  • 410-357-B
  • Digilent, Inc.
  • JTAG-SMT3-NC: SURFACE-MOUNT PROG
  • Unit Price $52.48000
  • 1286-1196-ND
Additional Resources
Standard Package ? 1
Other Names 122-1069

08:00:08 10/16/2018