Add To Favorites
831538200 8.2µH Shielded Molded Inductor 4A 70 mOhm 2-SMD, J-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.17000 $3.17
10 2.90900 $29.09
100 1.90430 $190.43
500 1.69272 $846.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1773-1021-1-ND
Copy   1773-1021-1-ND
Quantity Available 1,870
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

831538200

Copy   831538200
Description FIXED IND 8.2UH 4A 70 MOHM SMD
Copy   FIXED IND 8.2UH 4A 70 MOHM SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8.2µH Shielded Molded Inductor 4A 70 mOhm 2-SMD, J-Lead

Copy   8.2µH Shielded Molded Inductor 4A 70 mOhm 2-SMD, J-Lead
Documents & Media
Datasheets 831538200
Environmental Information RoHS Cert
Online Catalog WE-MASH-I Series
Product Attributes Select All
Categories
Manufacturer Wurth Elektronik iBE
Series WE-MASH-I
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 8.2µH
Tolerance ±20%
Current Rating 4A
Current - Saturation 6A
Shielding Shielded
DC Resistance (DCR) 70 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 831100 - Wurth Elektronik iBE | 1773-1039-ND DigiKey Electronics
  • 831100
  • Wurth Elektronik iBE
  • WE-MASH-I MOLDED INDUCTOR KIT
  • Unit Price $77.06000
  • 1773-1039-ND
Additional Resources
Standard Package ? 1
Other Names 1773-1021-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1773-1021-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.28751
  • Digi-Reel® ? : 1773-1021-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,870 - Immediate
  • Unit Price: Digi-Reel®

08:23:00 11/21/2018