Add To Favorites
831534700 4.7µH Shielded Molded Inductor 5.5A 41 mOhm 2-SMD, J-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.17000 $3.17
10 2.90900 $29.09
100 1.90430 $190.43
500 1.69272 $846.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1773-1019-1-ND
Copy   1773-1019-1-ND
Quantity Available 1,962
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

831534700

Copy   831534700
Description FIXED IND 4.7UH 5.5A 41 MOHM SMD
Copy   FIXED IND 4.7UH 5.5A 41 MOHM SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4.7µH Shielded Molded Inductor 5.5A 41 mOhm 2-SMD, J-Lead

Copy   4.7µH Shielded Molded Inductor 5.5A 41 mOhm 2-SMD, J-Lead
Documents & Media
Datasheets 831534700
Environmental Information RoHS Cert
Online Catalog WE-MASH-I Series
Product Attributes Select All
Categories
Manufacturer Wurth Elektronik iBE
Series WE-MASH-I
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating 5.5A
Current - Saturation 8A
Shielding Shielded
DC Resistance (DCR) 41 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 831100 - Wurth Elektronik iBE | 1773-1039-ND DigiKey Electronics
  • 831100
  • Wurth Elektronik iBE
  • WE-MASH-I MOLDED INDUCTOR KIT
  • Unit Price $77.06000
  • 1773-1039-ND
Additional Resources
Standard Package ? 1
Other Names 1773-1019-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1773-1019-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.28751
  • Digi-Reel® ? : 1773-1019-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,962 - Immediate
  • Unit Price: Digi-Reel®

00:44:14 1/21/2019