Add To Favorites
831531001 10µH Shielded Molded Inductor 3.5A 80 mOhm 2-SMD, J-Lead
Product Overview
Digi-Key Part Number 1773-1022-1-ND
Copy   1773-1022-1-ND
Quantity Available 1,335
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

831531001

Copy   831531001
Description FIXED IND 10UH 3.5A 80 MOHM SMD
Copy   FIXED IND 10UH 3.5A 80 MOHM SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µH Shielded Molded Inductor 3.5A 80 mOhm 2-SMD, J-Lead

Copy   10µH Shielded Molded Inductor 3.5A 80 mOhm 2-SMD, J-Lead
Documents & Media
Datasheets 831531001
Environmental Information RoHS Cert
Online Catalog WE-MASH-I Series
Product Attributes Select All
Categories
Manufacturer Wurth Elektronik iBE
Series WE-MASH-I
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 10µH
Tolerance ±20%
Current Rating 3.5A
Current - Saturation 5A
Shielding Shielded
DC Resistance (DCR) 80 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 831100 - Wurth Elektronik iBE | 1773-1039-ND DigiKey Electronics
  • 831100
  • Wurth Elektronik iBE
  • WE-MASH-I MOLDED INDUCTOR KIT
  • Unit Price $77.06000
  • 1773-1039-ND
Additional Resources
Standard Package ? 1
Other Names 1773-1022-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.17000 $3.17
10 2.90900 $29.09
100 1.90430 $190.43
500 1.69272 $846.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1773-1022-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.28751
  • Digi-Reel® ? : 1773-1022-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,335 - Immediate
  • Unit Price: Digi-Reel®

12:55:57 9/21/2018