Add To Favorites
831531000 1µH Shielded Molded Inductor 12A 8 mOhm 2-SMD, J-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.17000 $3.17
10 2.90900 $29.09
100 1.90430 $190.43
500 1.69272 $846.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1773-1016-1-ND
Copy   1773-1016-1-ND
Quantity Available 1,811
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

831531000

Copy   831531000
Description FIXED IND 1UH 12A 8 MOHM SMD
Copy   FIXED IND 1UH 12A 8 MOHM SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1µH Shielded Molded Inductor 12A 8 mOhm 2-SMD, J-Lead

Copy   1µH Shielded Molded Inductor 12A 8 mOhm 2-SMD, J-Lead
Documents & Media
Datasheets 831531000
Environmental Information RoHS Cert
Online Catalog WE-MASH-I Series
Product Attributes Select All
Categories
Manufacturer Wurth Elektronik iBE
Series WE-MASH-I
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating 12A
Current - Saturation 18A
Shielding Shielded
DC Resistance (DCR) 8 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 831100 - Wurth Elektronik iBE | 1773-1039-ND DigiKey Electronics
  • 831100
  • Wurth Elektronik iBE
  • WE-MASH-I MOLDED INDUCTOR KIT
  • Unit Price $77.06000
  • 1773-1039-ND
Additional Resources
Standard Package ? 1
Other Names 1773-1016-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1773-1016-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.28751
  • Digi-Reel® ? : 1773-1016-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,811 - Immediate
  • Unit Price: Digi-Reel®

02:41:44 1/16/2019