Add To Favorites
7508170311
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.66000 $4.66
10 4.31700 $43.17
50 3.92500 $196.25
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1297-1173-1-ND
Copy   1297-1173-1-ND
Quantity Available 57
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7508170311

Copy   7508170311
Description XFRMER FLYBACK AC/DC CONV SMD
Copy   XFRMER FLYBACK AC/DC CONV SMD
Documents & Media
Datasheets 7508170311 Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Midcom
Series WE-UNIT, MID-OLEE
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type For AC/DC Converters
Applications Flyback Converters
Intended Chipset -
Chipset Manufacturer -
Voltage - Primary 78 ~ 375V
Voltage - Auxiliary 16V @ 50mA
Voltage - Isolation 3000Vrms
Inductance @ Frequency 491µH @ 10kHz
Frequency 50kHz
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension -
Height - Seated (Max) 0.438" (11.13mm)
Footprint 0.543" L x 0.941" W (13.80mm x 23.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 7508170312 - Wurth Electronics Midcom | 1297-1174-1-ND DigiKey Electronics
  • 7508170312
  • Wurth Electronics Midcom
  • XFRMER FLYBACK AC/DC CONV SMD
  • Unit Price $4.66000
  • 1297-1174-1-ND
  • 750341689 - Wurth Electronics Midcom | 1297-1043-ND DigiKey Electronics
  • 750341689
  • Wurth Electronics Midcom
  • POWER TRANSFORMER MPS MP020-5
  • Unit Price $5.18000
  • 1297-1043-ND
  • 750313959 - Wurth Electronics Midcom | 1297-1120-ND DigiKey Electronics
  • 750313959
  • Wurth Electronics Midcom
  • WE-FB FLYBACK TRANSFORMER
  • Unit Price $5.56000
  • 1297-1120-ND
Additional Resources
Standard Package ? 1
Other Names 1297-1173-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1297-1173-2-ND
  • Minimum Quantity: 175  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.56800

19:12:54 11/18/2018