Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1297-1171-1-ND
Quantity Available 168
Can ship immediately
Manufacturer

Manufacturer Part Number

750817015

Description XFRMER FLYBACK AC/DC CONV SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 750817015 Drawing
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Midcom
Series WE-UNIT, MID-OLEE
Part Status Discontinued at Digi-Key
Type For AC/DC Converters
Applications Flyback Converters
Intended Chipset -
Chipset Manufacturer -
Voltage - Primary 78 ~ 375V
Voltage - Auxillary 16V @ 50mA
Voltage - Isolation 3000Vrms
Inductance @ Frequency 491µH @ 10kHz
Frequency 150kHz
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension -
Height - Seated (Max) 0.438" (11.13mm)
Footprint 0.543" L x 0.941" W (13.80mm x 23.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1297-1171-1

06:46:44 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.66000 $4.66
10 4.31700 $43.17
50 3.92500 $196.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1297-1171-2-ND
  • Minimum Quantity: 175  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.56800
Send Feedback