Add To Favorites
750341455
Product Overview
Digi-Key Part Number 1297-1032-1-ND
Copy   1297-1032-1-ND
Quantity Available 182
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

750341455

Copy   750341455
Description INDUCTOR PWR O2 MICRO 300UH SMD
Copy   INDUCTOR PWR O2 MICRO 300UH SMD
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 750341455 Drawing
Environmental Information RoHS Cert
Online Catalog 750341455
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Midcom
Series -
Part Status Active
Inductance 300µH
For Use With/Related Products O2 Buck Converter
Mounting Type Surface Mount
Size / Dimension 0.575" L x 0.824" W (14.60mm x 20.92mm)
Height - Seated (Max) 0.325" (8.25mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PA0367ANLT - Pulse Electronics Power | 553-1978-1-ND DigiKey Electronics
  • PA0367ANLT
  • Pulse Electronics Power
  • TRANSFORMER 18UH 1:12 SMD
  • Unit Price $4.47000
  • 553-1978-1-ND
  • 750310799 - Wurth Electronics Midcom | 732-2223-1-ND DigiKey Electronics
  • 750310799
  • Wurth Electronics Midcom
  • TRANS FLYBACK LT3573 25UH SMD
  • Unit Price $6.60000
  • 732-2223-1-ND
  • 750032050 - Wurth Electronics Midcom | 732-2128-1-ND DigiKey Electronics
  • 750032050
  • Wurth Electronics Midcom
  • TRANS POWR FOR LT3751/LT3750 SMD
  • Unit Price $4.82000
  • 732-2128-1-ND
Additional Resources
Standard Package ? 1
Other Names 1297-1032-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 $3.55
10 3.50400 $35.04
50 3.28500 $164.25
100 2.95700 $295.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1297-1032-2-ND
  • Minimum Quantity: 410
  • Quantity Available: 0
  • Unit Price: $2.95700
  • Digi-Reel® ? : 1297-1032-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 182 - Immediate
  • Unit Price: Digi-Reel®

15:35:46 9/19/2018