Add To Favorites
750316094
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.13000 $3.13
10 2.86700 $28.67
50 2.73660 $136.83
100 2.60650 $260.65
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1297-1213-1-ND
Copy   1297-1213-1-ND
Quantity Available 695
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

750316094

Copy   750316094
Description GATE DRIVE TRANSFORMER
Copy   GATE DRIVE TRANSFORMER
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets 750316094 Drawing
Environmental Information RoHS Cert
PCN Design/Specification 750316094 24/Jul/2018
Online Catalog MID-GDT Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Midcom
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type -
Energy Time (E.T.) -
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Height - Seated (Max) 0.212" (5.38mm)
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1297-1213-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1297-1213-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 0
  • Unit Price: $2.40500
  • Digi-Reel® ? : 1297-1213-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 695 - Immediate
  • Unit Price: Digi-Reel®

01:39:35 12/19/2018