Add To Favorites
750315744 57mH @ 10kHz 2 Line Common Mode Choke Surface Mount 160mA DCR 15.7 Ohm (Typ)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.92200 $29.22
50 2.78160 $139.08
100 2.63170 $263.17
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1297-1184-1-ND
Copy   1297-1184-1-ND
Quantity Available 191
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

750315744

Copy   750315744
Description CMC 57MH 160MA 2LN SMD
Copy   CMC 57MH 160MA 2LN SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

57mH @ 10kHz 2 Line Common Mode Choke Surface Mount 160mA DCR 15.7 Ohm (Typ)

Copy   57mH @ 10kHz 2 Line Common Mode Choke Surface Mount  160mA DCR 15.7 Ohm (Typ)
Documents & Media
Datasheets 750315744 Drawing
Environmental Information RoHS Cert
Featured Product MID-D11 Dual Coil Common Mode Choke
PCN Design/Specification 7503157yy Length Specification 10/May/2017
Online Catalog MID-D11 Dual Coil
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Midcom
Series MID-D11
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Inductance @ Frequency 57mH @ 10kHz
Current Rating (Max) 160mA
DC Resistance (DCR) (Max) 15.7 Ohm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension -
Height (Max) 0.372" (9.45mm)
Package / Case Horizontal, 4 Gull Wing
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1297-1184-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1297-1184-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: $2.35100
  • Digi-Reel® ? : 1297-1184-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 191 - Immediate
  • Unit Price: Digi-Reel®

12:42:43 12/16/2018