Add To Favorites
750315743 45mH @ 10kHz 2 Line Common Mode Choke Surface Mount 180mA DCR 10.05 Ohm (Typ)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.92200 $29.22
50 2.78160 $139.08
100 2.63170 $263.17
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1297-1183-1-ND
Copy   1297-1183-1-ND
Quantity Available 186
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

750315743

Copy   750315743
Description CMC 45MH 180MA 2LN SMD
Copy   CMC 45MH 180MA 2LN SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

45mH @ 10kHz 2 Line Common Mode Choke Surface Mount 180mA DCR 10.05 Ohm (Typ)

Copy   45mH @ 10kHz 2 Line Common Mode Choke Surface Mount  180mA DCR 10.05 Ohm (Typ)
Documents & Media
Datasheets 750315743 Drawing
Environmental Information RoHS Cert
Featured Product MID-D11 Dual Coil Common Mode Choke
PCN Design/Specification 7503157yy Length Specification 10/May/2017
Online Catalog MID-D11 Dual Coil
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Midcom
Series MID-D11
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Inductance @ Frequency 45mH @ 10kHz
Current Rating (Max) 180mA
DC Resistance (DCR) (Max) 10.05 Ohm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension -
Height (Max) 0.372" (9.45mm)
Package / Case Horizontal, 4 Gull Wing
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1297-1183-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1297-1183-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: $2.35100
  • Digi-Reel® ? : 1297-1183-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 186 - Immediate
  • Unit Price: Digi-Reel®

00:56:59 1/17/2019