Add To Favorites
750315228
Product Overview
Digi-Key Part Number 1297-1207-1-ND
Copy   1297-1207-1-ND
Quantity Available 937
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

750315228

Copy   750315228
Description PUSH-PULL TRANSFORMER
Copy   PUSH-PULL TRANSFORMER
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 750315228 Drawing
Environmental Information RoHS Cert
Online Catalog MID-PPMAX Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Midcom
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Applications Forward, Push-Pull Converters
Intended Chipset -
Voltage - Primary 3.3V
Voltage - Auxiliary -
Inductance @ Frequency -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Height - Seated (Max) 0.165" (4.19mm)
Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 750315227 - Wurth Electronics Midcom | 1297-1206-1-ND DigiKey Electronics
  • 750315227
  • Wurth Electronics Midcom
  • PUSH-PULL TRANSFORMER
  • Unit Price $2.85000
  • 1297-1206-1-ND
  • TSM-103-01-T-DV - Samtec Inc. | SAM10789-ND DigiKey Electronics
  • TSM-103-01-T-DV
  • Samtec Inc.
  • CONN HEADER 6POS .100" DBL SMD
  • Unit Price $0.51000
  • SAM10789-ND
  • SMA6T6V7AY - STMicroelectronics | 497-11833-1-ND DigiKey Electronics
  • SMA6T6V7AY
  • STMicroelectronics
  • TVS DIODE 5V 13.4V SMA
  • Unit Price $0.63000
  • 497-11833-1-ND
  • NREC002SABC-M30RC - Sullins Connector Solutions | S1013EC-02-ND DigiKey Electronics
  • NREC002SABC-M30RC
  • Sullins Connector Solutions
  • CONN HEADER .100" SNGL SMD 2POS
  • Unit Price $0.22000
  • S1013EC-02-ND
  • 760390012 - Wurth Electronics Midcom | 732-4456-1-ND DigiKey Electronics
  • 760390012
  • Wurth Electronics Midcom
  • TRANSFORMER 475UH SMD
  • Unit Price $1.90000
  • 732-4456-1-ND
Additional Resources
Standard Package ? 1
Other Names 1297-1207-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
10 2.28000 $22.80
50 2.12000 $106.00
100 1.92000 $192.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1297-1207-2-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 0
  • Unit Price: $1.76000
  • Digi-Reel® ? : 1297-1207-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 937 - Immediate
  • Unit Price: Digi-Reel®

09:00:17 9/21/2018