Add To Favorites
750315226
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
10 2.76000 $27.60
50 2.56980 $128.49
100 2.33230 $233.23
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1297-1205-1-ND
Copy   1297-1205-1-ND
Quantity Available 1,184
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

750315226

Copy   750315226
Description PUSH-PULL TRANSFORMER
Copy   PUSH-PULL TRANSFORMER
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 750315226 Drawing
Environmental Information RoHS Cert
Online Catalog MID-PPMAX Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Midcom
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Applications Forward, Push-Pull Converters
Intended Chipset -
Voltage - Primary 3.3V
Voltage - Auxiliary -
Inductance @ Frequency -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Height - Seated (Max) 0.165" (4.19mm)
Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 750315225 - Wurth Electronics Midcom | 1297-1204-1-ND DigiKey Electronics
  • 750315225
  • Wurth Electronics Midcom
  • PUSH-PULL TRANSFORMER
  • Unit Price $2.85000
  • 1297-1204-1-ND
  • 760390012 - Wurth Electronics Midcom | 732-4456-1-ND DigiKey Electronics
  • 760390012
  • Wurth Electronics Midcom
  • TRANSFORMER 475UH SMD
  • Unit Price $1.94000
  • 732-4456-1-ND
  • 760390014 - Wurth Electronics Midcom | 732-4458-1-ND DigiKey Electronics
  • 760390014
  • Wurth Electronics Midcom
  • TRANSFORMER 475UH SMD
  • Unit Price $1.94000
  • 732-4458-1-ND
  • PH9085.034NLT - Pulse Electronics Power | 553-3348-1-ND DigiKey Electronics
  • PH9085.034NLT
  • Pulse Electronics Power
  • IND PWR 3.0X3.0X1.2 1.02MH SMT
  • Unit Price $2.94000
  • 553-3348-1-ND
  • 760390011 - Wurth Electronics Midcom | 732-4455-1-ND DigiKey Electronics
  • 760390011
  • Wurth Electronics Midcom
  • TRANSFORMER 1MH SMD
  • Unit Price $1.94000
  • 732-4455-1-ND
Additional Resources
Standard Package ? 1
Other Names 1297-1205-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1297-1205-2-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 0
  • Unit Price: $2.13750
  • Digi-Reel® ? : 1297-1205-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,184 - Immediate
  • Unit Price: Digi-Reel®

09:39:05 1/16/2019