Add To Favorites
750310027
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.02000 $5.02
10 4.83800 $48.38
50 4.57000 $228.50
100 4.30100 $430.10
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1297-1304-1-ND
Copy   1297-1304-1-ND
Quantity Available 50
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

750310027

Copy   750310027
Description POWER OVER ETHERNET TRANSFORMER
Copy   POWER OVER ETHERNET TRANSFORMER
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 750310027 Drawing
Environmental Information RoHS Cert
Featured Product Power over Ethernet (PoE) Transformers
Online Catalog MID-POE Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Midcom
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1297-1304-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1297-1304-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $4.03200
  • Digi-Reel® ? : 1297-1304-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 50 - Immediate
  • Unit Price: Digi-Reel®

00:27:13 11/18/2018