Add To Favorites
750110056
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.30000 $4.30
50 3.83300 $191.65
100 3.55900 $355.90
500 3.28500 $1,642.50
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1297-1073-1-ND
Copy   1297-1073-1-ND
Quantity Available 32,104
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

750110056

Copy   750110056
Description ANALOG MODEM XFRM WE-AMT MAXIM
Copy   ANALOG MODEM XFRM WE-AMT MAXIM
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 750110056 Drawing
Environmental Information RoHS Cert
PCN Design/Specification 750110056 Upgrade 17/Apr,2017
Online Catalog MID-PMA Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Midcom
Series WE-AMT, MID-PMA
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type Data/Voice Coupling
Inductance 70µH
Energy Time (E.T.) -
Turns Ratio - Primary:Secondary 1.08:1
Mounting Type Surface Mount
Size / Dimension 0.265" L x 0.340" W (6.73mm x 8.64mm)
Height - Seated (Max) 0.140" (3.55mm)
Operating Temperature -20°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B82723A2102N001 - EPCOS (TDK) | 495-4396-ND DigiKey Electronics
  • B82723A2102N001
  • EPCOS (TDK)
  • COMMON MODE CHOKE 27MH 1A 2LN TH
  • Unit Price $3.72000
  • 495-4396-ND
Additional Resources
Standard Package ? 1
Other Names 1297-1073-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1297-1073-2-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 30,800 - Immediate
  • Unit Price: $2.92000
  • Digi-Reel® ? : 1297-1073-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,104 - Immediate
  • Unit Price: Digi-Reel®

11:03:48 10/20/2018