Add To Favorites
9774140360R Round Standoff Threaded M3x0.5 Steel 0.551" (14.00mm)
Product Overview
Digi-Key Part Number 732-5281-6-ND
Copy   732-5281-6-ND
Quantity Available 1,733
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9774140360R

Copy   9774140360R
Description ROUND STANDOFF M3X0.5 STEEL 14MM
Copy   ROUND STANDOFF M3X0.5 STEEL 14MM
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Round Standoff Threaded M3x0.5 Steel 0.551" (14.00mm)

Copy   Round Standoff Threaded M3x0.5 Steel 0.551" (14.00mm)
Documents & Media
Datasheets 9774140360R Drawing
WA-SMSx Performance Flyer
Environmental Information RoHS Cert
Mfg CAD Models 9774140360R.igs
9774140360R.stp
PCN Packaging Carrier Tape 09/Jul/2018
Online Catalog WA-SMSI and WA-SMST Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WA-SMSI
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender -
Screw, Thread Size M3x0.5
Diameter - Inside -
Diameter - Outside 0.236" (5.99mm)
Between Board Height 0.551" (14.00mm)
Length - Overall 0.606" (15.40mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 9774130360R - Wurth Electronics Inc. | 732-5280-1-ND DigiKey Electronics
  • 9774130360R
  • Wurth Electronics Inc.
  • ROUND STANDOFF M3X0.5 STEEL 13MM
  • Unit Price $1.65000
  • 732-5280-1-ND
  • 9774080360R - Wurth Electronics Inc. | 732-5275-1-ND DigiKey Electronics
  • 9774080360R
  • Wurth Electronics Inc.
  • ROUND STANDOFF M3X0.5 STEEL 8MM
  • Unit Price $1.65000
  • 732-5275-1-ND
  • 971090321 - Wurth Electronics Inc. | 732-10396-ND DigiKey Electronics
  • 971090321
  • Wurth Electronics Inc.
  • HEX STANDOFF M3X0.5 STEEL 9MM
  • Unit Price $0.45000
  • 732-10396-ND
  • 615008137421 - Wurth Electronics Inc. | 732-2112-ND DigiKey Electronics
  • 615008137421
  • Wurth Electronics Inc.
  • CONN MOD JACK 8P8C R/A SHIELDED
  • Unit Price $2.67000
  • 732-2112-ND
  • CT2884-6-10 - Cal Test Electronics | BKCT2884-6-10-ND DigiKey Electronics
  • CT2884-6-10
  • Cal Test Electronics
  • TEST LEAD 20AWG 1000V BLU 32.81'
  • Unit Price $26.60000
  • BKCT2884-6-10-ND
Additional Resources
Standard Package ? 1
Other Names 732-5281-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
10 1.52300 $15.23
50 1.41100 $70.55
100 1.21000 $121.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

17:24:25 9/19/2018