Add To Favorites
9774120360R Round Standoff Threaded M3x0.5 Steel 0.472" (12.00mm)
Product Overview
Digi-Key Part Number 732-5279-1-ND
Copy   732-5279-1-ND
Quantity Available 2,546
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9774120360R

Copy   9774120360R
Description ROUND STANDOFF M3X0.5 STEEL 12MM
Copy   ROUND STANDOFF M3X0.5 STEEL 12MM
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Round Standoff Threaded M3x0.5 Steel 0.472" (12.00mm)

Copy   Round Standoff Threaded M3x0.5 Steel 0.472" (12.00mm)
Documents & Media
Datasheets 9774120360R Drawing
WA-SMSx Performance Flyer
Environmental Information RoHS Cert
Featured Product SMD Spacers
Mfg CAD Models 9774120360R.igs
9774120360R.stp
Online Catalog WA-SMSI and WA-SMST Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WA-SMSI
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender -
Screw, Thread Size M3x0.5
Diameter - Inside -
Diameter - Outside 0.236" (5.99mm)
Between Board Height 0.472" (12.00mm)
Length - Overall 0.528" (13.41mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 9774015951R - Wurth Electronics Inc. | 732-7070-1-ND DigiKey Electronics
  • 9774015951R
  • Wurth Electronics Inc.
  • ROUND SPACER STEEL 1.5MM
  • Unit Price $1.09000
  • 732-7070-1-ND
  • 9774020951R - Wurth Electronics Inc. | 732-7074-1-ND DigiKey Electronics
  • 9774020951R
  • Wurth Electronics Inc.
  • ROUND SPACER STEEL 2MM
  • Unit Price $0.95000
  • 732-7074-1-ND
  • 9774070951R - Wurth Electronics Inc. | 732-7108-1-ND DigiKey Electronics
  • 9774070951R
  • Wurth Electronics Inc.
  • ROUND SPACER STEEL 7MM
  • Unit Price $0.95000
  • 732-7108-1-ND
  • 9774060360R - Wurth Electronics Inc. | 732-5273-1-ND DigiKey Electronics
  • 9774060360R
  • Wurth Electronics Inc.
  • ROUND STANDOFF M3X0.5 STEEL 6MM
  • Unit Price $1.65000
  • 732-5273-1-ND
  • 9774010951R - Wurth Electronics Inc. | 732-7066-1-ND DigiKey Electronics
  • 9774010951R
  • Wurth Electronics Inc.
  • ROUND SPACER STEEL 1MM
  • Unit Price $1.09000
  • 732-7066-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-5279-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
10 1.52300 $15.23
50 1.41100 $70.55
100 1.21000 $121.00

Submit a request for quotation on quantities greater than those displayed.

16:47:27 9/24/2018