Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.91800 $9.18
50 0.79500 $39.75
100 0.73900 $73.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-7114-1-ND
Copy   732-7114-1-ND
Quantity Available 814
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9774090151R

Copy   9774090151R
Description RND STANDOFF M2.5X0.45 STEEL 9MM
Copy   RND STANDOFF M2.5X0.45 STEEL 9MM
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Round Standoff Threaded M2.5x0.45 Steel 0.354" (9.00mm)

Copy   Round Standoff Threaded M2.5x0.45 Steel 0.354" (9.00mm)
Documents & Media
Datasheets 9774090151R Drawing
WA-SMSx Performance Flyer
Environmental Information RoHS Cert
Featured Product SMD Spacers
Mfg CAD Models 9774090151R.igs
9774090151R.stp
Online Catalog WA-SMSI and WA-SMST Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WA-SMSI
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender -
Screw, Thread Size M2.5x0.45
Diameter - Inside -
Diameter - Outside 0.201" (5.10mm)
Between Board Height 0.354" (9.00mm)
Length - Overall 0.409" (10.40mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 9774070243R - Wurth Electronics Inc. | 732-7107-1-ND DigiKey Electronics
  • 9774070243R
  • Wurth Electronics Inc.
  • ROUND STANDOFF M2X0.4 STEEL 7MM
  • Unit Price $0.95000
  • 732-7107-1-ND
  • 9774040151R - Wurth Electronics Inc. | 732-7089-1-ND DigiKey Electronics
  • 9774040151R
  • Wurth Electronics Inc.
  • RND STANDOFF M2.5X0.45 STEEL 4MM
  • Unit Price $0.95000
  • 732-7089-1-ND
  • 9771080360R - Wurth Electronics Inc. | 732-5262-1-ND DigiKey Electronics
  • 9771080360R
  • Wurth Electronics Inc.
  • ROUND STANDOFF M3X0.5 STEEL 8MM
  • Unit Price $1.76000
  • 732-5262-1-ND
  • 9771050360R - Wurth Electronics Inc. | 732-5259-1-ND DigiKey Electronics
  • 9771050360R
  • Wurth Electronics Inc.
  • ROUND STANDOFF M3X0.5 STEEL 5MM
  • Unit Price $1.76000
  • 732-5259-1-ND
  • 9774120960R - Wurth Electronics Inc. | 732-7121-1-ND DigiKey Electronics
  • 9774120960R
  • Wurth Electronics Inc.
  • ROUND SPACER STEEL 12MM
  • Unit Price $2.07000
  • 732-7121-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-7114-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7114-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 600 - Immediate
  • Unit Price: $0.59400
  • Digi-Reel® ? : 732-7114-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 814 - Immediate
  • Unit Price: Digi-Reel®

10:41:04 1/19/2019