Add To Favorites
Product Overview
Digi-Key Part Number 732-7112-1-ND
Quantity Available 1,266
Can ship immediately
Manufacturer

Manufacturer Part Number

9774080951R

Description ROUND SPACER 2.7MM STEEL 8MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Round Spacer Unthreaded Steel 0.315" (8.00mm)

Documents & Media
Datasheets 9774080951R Drawing
WA-SMSx Performance Flyer
Environmental Information RoHS Cert of Compliance
Mfg CAD Models 9774080951R.igs
9774080951R.stp
Online Catalog WA-SMSI and WA-SMST Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WA-SMST
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.107" (2.72mm)
Diameter - Outside 0.201" (5.10mm)
Between Board Height 0.315" (8.00mm)
Length - Overall 0.370" (9.40mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-7112-1

08:17:21 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.91800 $9.18
50 0.79500 $39.75
100 0.73900 $73.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7112-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $0.59400
  • Digi-Reel® ? : 732-7112-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,266 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback