Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.91800 $9.18
50 0.79500 $39.75
100 0.73900 $73.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-7108-1-ND
Copy   732-7108-1-ND
Quantity Available 1,013
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9774070951R

Copy   9774070951R
Description ROUND SPACER STEEL 7MM
Copy   ROUND SPACER STEEL 7MM
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Round Spacer Unthreaded Steel 0.276" (7.00mm)

Copy   Round Spacer Unthreaded  Steel 0.276" (7.00mm)
Documents & Media
Datasheets 9774070951R Drawing
WA-SMSx Performance Flyer
Environmental Information RoHS Cert
Featured Product SMD Spacers
Mfg CAD Models 9774070951R.igs
9774070951R.stp
Online Catalog WA-SMSI and WA-SMST Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WA-SMST
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.107" (2.72mm)
Diameter - Outside 0.201" (5.10mm)
Between Board Height 0.276" (7.00mm)
Length - Overall 0.331" (8.40mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 9775026960R - Wurth Electronics Inc. | 732-10910-1-ND DigiKey Electronics
  • 9775026960R
  • Wurth Electronics Inc.
  • ROUND SPACER STEEL 1MM
  • Unit Price $0.93000
  • 732-10910-1-ND
  • 9775041960R - Wurth Electronics Inc. | 732-10920-1-ND DigiKey Electronics
  • 9775041960R
  • Wurth Electronics Inc.
  • ROUND SPACER STEEL 1MM
  • Unit Price $1.02000
  • 732-10920-1-ND
  • 9774035943R - Wurth Electronics Inc. | 732-10941-1-ND DigiKey Electronics
  • 9774035943R
  • Wurth Electronics Inc.
  • ROUND SPACER STEEL 3.5MM
  • Unit Price $0.81000
  • 732-10941-1-ND
  • 9775036360R - Wurth Electronics Inc. | 732-10913-1-ND DigiKey Electronics
  • 9775036360R
  • Wurth Electronics Inc.
  • ROUND STANDOFF M3 STEEL 1MM
  • Unit Price $1.02000
  • 732-10913-1-ND
  • 9775051360R - Wurth Electronics Inc. | 732-10916-1-ND DigiKey Electronics
  • 9775051360R
  • Wurth Electronics Inc.
  • ROUND STANDOFF M3 STEEL 1MM
  • Unit Price $1.08000
  • 732-10916-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-7108-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7108-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 900 - Immediate
  • Unit Price: $0.59400
  • Digi-Reel® ? : 732-7108-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,013 - Immediate
  • Unit Price: Digi-Reel®

10:01:20 1/21/2019