Add To Favorites
Photo Not Available
97730256330R Round Standoff Threaded Steel 0.098" (2.50mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.75900 $7.59
50 0.67620 $33.81
100 0.59340 $59.34
500 0.55200 $276.00
1,000 0.51060 $510.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-13680-1-ND
Copy   732-13680-1-ND
Quantity Available 4,390
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97730256330R

Copy   97730256330R
Description SMT STEEL SPACER, M1.6 INTERNAL
Copy   SMT STEEL SPACER, M1.6 INTERNAL
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Round Standoff Threaded Steel 0.098" (2.50mm)

Copy   Round Standoff Threaded  Steel 0.098" (2.50mm)
Documents & Media
Online Catalog WA-SMSI and WA-SMST Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WA-SMSI
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender Female, Blank
Diameter - Inside -
Diameter - Outside 0.130" (3.30mm)
Between Board Height 0.098" (2.50mm)
Length - Overall 0.098" (2.50mm)
Features -
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 9774025243R - Wurth Electronics Inc. | 732-7079-1-ND DigiKey Electronics
  • 9774025243R
  • Wurth Electronics Inc.
  • RND STANDOFF M2X0.4 STEEL 2.5MM
  • Unit Price $1.09000
  • 732-7079-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-13680-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-13680-2-ND
  • Minimum Quantity: 2,200
  • Quantity Available: 2,200 - Immediate
  • Unit Price: $0.48300
  • Digi-Reel® ? : 732-13680-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,390 - Immediate
  • Unit Price: Digi-Reel®

17:03:27 8/23/2019