Add To Favorites
Product Overview
Digi-Key Part Number 732-10611-ND
Quantity Available 608
Can ship immediately
Manufacturer

Manufacturer Part Number

970240321

Description HEX SPACER M3 STEEL 24MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Hex Spacer Threaded M3x0.5 Steel 0.945" (24.00mm)

Documents & Media
Datasheets 970zzzzz1 Drawing
Online Catalog WA-SSTII Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WA-SSTII
Part Status Active
Type Hex Spacer
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size M3x0.5
Diameter - Inside -
Diameter - Outside 0.217" (5.50mm) Hex
Between Board Height 0.945" (24.00mm)
Length - Overall 0.945" (24.00mm)
Features -
Material Steel
Plating Zinc
Color -
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,500
Other Names 732-10611

21:27:51 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
50 0.54340 $27.17
100 0.50160 $50.16
500 0.45980 $229.90
1,250 0.37620 $470.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback