Add To Favorites
963120042 Round Spacer Unthreaded Brass 0.472" (12.00mm) Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.64600 $6.46
50 0.57580 $28.79
100 0.50530 $50.53
500 0.47000 $235.00
1,500 0.44650 $669.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-12773-ND
Copy   732-12773-ND
Quantity Available 1,446
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

963120042

Copy   963120042
Description ROUND BRASS SPACER L:12,0 MM;ID:
Copy   ROUND BRASS SPACER L:12,0 MM;ID:
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Round Spacer Unthreaded Brass 0.472" (12.00mm) Silver

Copy   Round Spacer Unthreaded  Brass 0.472" (12.00mm) Silver
Documents & Media
Datasheets 963120042 Drawing
Featured Product Spacer Studs and Round Spacers
Online Catalog WA-SBRRO Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WA-SBRRO
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.126" (3.20mm)
Diameter - Outside 0.236" (6.00mm)
Between Board Height 0.472" (12.00mm)
Length - Overall 0.472" (12.00mm)
Features -
Material Brass
Plating Nickel
Color Silver
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Other Names 732-12773

20:24:06 8/17/2019