Add To Favorites
963080042 Round Spacer Unthreaded Brass 0.315" (8.00mm) Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.48100 $4.81
50 0.42880 $21.44
100 0.37630 $37.63
500 0.35000 $175.00
3,000 0.33250 $997.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-12766-ND
Copy   732-12766-ND
Quantity Available 2,920
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

963080042

Copy   963080042
Description ROUND BRASS SPACER L:8,0 MM;ID:3
Copy   ROUND BRASS SPACER L:8,0 MM;ID:3
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Round Spacer Unthreaded Brass 0.315" (8.00mm) Silver

Copy   Round Spacer Unthreaded  Brass 0.315" (8.00mm) Silver
Documents & Media
Datasheets 963080042 Drawing
Featured Product Spacer Studs and Round Spacers
Online Catalog WA-SBRRO Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WA-SBRRO
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.126" (3.20mm)
Diameter - Outside 0.236" (6.00mm)
Between Board Height 0.315" (8.00mm)
Length - Overall 0.315" (8.00mm)
Features -
Material Brass
Plating Nickel
Color Silver
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names 732-12766

20:17:55 8/24/2019