Add To Favorites
963060174 Round Spacer Unthreaded Brass 0.236" (6.00mm) Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
50 0.48120 $24.06
250 0.42876 $107.19
500 0.37626 $188.13
2,500 0.35000 $875.00
5,000 0.33250 $1,662.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-12764-ND
Copy   732-12764-ND
Quantity Available 4,646
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

963060174

Copy   963060174
Description ROUND BRASS SPACER L:6,0 MM;ID:4
Copy   ROUND BRASS SPACER L:6,0 MM;ID:4
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Round Spacer Unthreaded Brass 0.236" (6.00mm) Silver

Copy   Round Spacer Unthreaded  Brass 0.236" (6.00mm) Silver
Documents & Media
Datasheets 963060174 Drawing
Featured Product Spacer Studs and Round Spacers
Online Catalog WA-SBRRO Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WA-SBRRO
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.169" (4.30mm)
Diameter - Outside 0.315" (8.00mm)
Between Board Height 0.236" (6.00mm)
Length - Overall 0.236" (6.00mm)
Features -
Material Brass
Plating Nickel
Color Silver
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 732-12764

19:28:17 8/21/2019