Add To Favorites
885342007006 47pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06200 $0.62
100 0.05600 $5.60
500 0.04956 $24.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-12170-1-ND
Copy   732-12170-1-ND
Quantity Available 6,250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

885342007006

Copy   885342007006
Description CAP CER 47PF 500V C0G/NP0 0805
Copy   CAP CER 47PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

47pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   47pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Documents & Media
Datasheets 885342007006 Drawing
Environmental Information RoHS Cert
Design Resources 885342007006 Red Expert Design Tool
Featured Product WCAP-CSMH Series MLCCs
Online Catalog WCAP-CSMH Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-CSMH
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-12170-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-12170-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.04000
  • Digi-Reel® ? : 732-12170-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,250 - Immediate
  • Unit Price: Digi-Reel®

07:06:20 4/23/2019