Add To Favorites
885342006001 10pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05500 $0.55
100 0.04900 $4.90
500 0.04338 $21.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 732-12157-6-ND
Copy   732-12157-6-ND
Quantity Available 4,613
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

885342006001

Copy   885342006001
Description CAP CER 10PF 250V C0G/NP0 0603
Copy   CAP CER 10PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   10pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Documents & Media
Datasheets 885342006001 Drawing
Environmental Information RoHS Cert
Design Resources 885342006001 Red Expert Design Tool
Featured Product WCAP-CSMH Series MLCCs
Online Catalog WCAP-CSMH Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-CSMH
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-12157-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-12157-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.04000
  • Cut Tape (CT) ? : 732-12157-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,613 - Immediate
  • Unit Price: $0.10000

02:51:06 5/24/2019