Add To Favorites
885012209009 0.47µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.65400 $6.54
100 0.58640 $58.64
500 0.51878 $259.39
1,000 0.22400 $224.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-7712-1-ND
Copy   732-7712-1-ND
Quantity Available 2,358
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

885012209009

Copy   885012209009
Description CAP CER 0.47UF 16V X7R 1210
Copy   CAP CER 0.47UF 16V X7R 1210
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

0.47µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy   0.47µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Documents & Media
Datasheets 885012209009 Drawing
Video File @askLorandt explains: Filter comparison for DC/DC converter
Environmental Information RoHS Cert
Featured Product Multilayer Ceramic Chip Capacitors (MLCC)
Online Catalog WCAP-CSGP Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-CSGP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.041" (1.05mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-7712-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7712-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.32705
  • Digi-Reel® ? : 732-7712-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,358 - Immediate
  • Unit Price: Digi-Reel®

10:27:31 11/19/2018