Add To Favorites
885012208065 1.5µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Overview
Digi-Key Part Number 732-7570-1-ND
Copy   732-7570-1-ND
Quantity Available 1,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

885012208065

Copy   885012208065
Description CAP CER 1.5UF 25V X7R 1206
Copy   CAP CER 1.5UF 25V X7R 1206
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

1.5µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   1.5µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Documents & Media
Datasheets 885012208065 Drawing
Video File @askLorandt explains: Filter comparison for DC/DC converter
Environmental Information RoHS Cert
Featured Product Multilayer Ceramic Chip Capacitors (MLCC)
Online Catalog WCAP-CSGP Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-CSGP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-7570-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.53100 $5.31
100 0.47650 $47.65
500 0.42150 $210.75
1,000 0.28900 $289.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7570-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.31154
  • Digi-Reel® ? : 732-7570-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,990 - Immediate
  • Unit Price: Digi-Reel®

22:43:38 9/23/2018