Add To Favorites
885012207039 10000pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03500 $0.35
100 0.03120 $3.12
500 0.02764 $13.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-8039-1-ND
Copy   732-8039-1-ND
Quantity Available 6,030
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

885012207039

Copy   885012207039
Description CAP CER 10000PF 16V X7R 0805
Copy   CAP CER 10000PF 16V X7R 0805
Detailed Description

10000pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   10000pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-CSGP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-8039-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-8039-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.02800
  • Digi-Reel® ? : 732-8039-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,030 - Immediate
  • Unit Price: Digi-Reel®

13:03:28 4/23/2019