Add To Favorites
885012206102 100pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03700 $0.37
100 0.03280 $3.28
500 0.02898 $14.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-12235-1-ND
Copy   732-12235-1-ND
Quantity Available 9,619
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

885012206102

Copy   885012206102
Description CAP CER 100PF 100V X7R 0603
Copy   CAP CER 100PF 100V X7R 0603
Detailed Description

100pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   100pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Documents & Media
Datasheets 885012206102 Drawing
Environmental Information RoHS Cert
Design Resources 885012206102 Red Expert Design Tool
Online Catalog WCAP-CSGP Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-CSGP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-12235-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-12235-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.02000
  • Digi-Reel® ? : 732-12235-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,619 - Immediate
  • Unit Price: Digi-Reel®

13:09:15 4/22/2019