Add To Favorites
885012009020 3300pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.69500 $6.95
100 0.62270 $62.27
500 0.55082 $275.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-12270-1-ND
Copy   732-12270-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

885012009020

Copy   885012009020
Description CAP CER 3300PF 50V NP0 1210
Copy   CAP CER 3300PF 50V NP0 1210
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3300pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy   3300pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-CSGP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.041" (1.05mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 885080 - Wurth Electronics Inc. | 732-6951-ND DigiKey Electronics
  • 885080
  • Wurth Electronics Inc.
  • CAP KIT CER 1000PF-100UF 720PCS
  • Unit Price $140.00000
  • 732-6951-ND
Additional Resources
Standard Package ? 1
Other Names 732-12270-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-12270-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.46000
  • Digi-Reel® ? : 732-12270-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

19:17:50 8/23/2019