Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 732-7608-1-ND
Quantity Available 2,820
Can ship immediately
Manufacturer

Manufacturer Part Number

885012009019

Description CAP CER 2200PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

2200pF 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) 0.126" L x 0.098" W (3.20mm x 2.50mm)

Documents & Media
Datasheets 885012009019 Drawing
Video File @askLorandt explains: Filter comparison for DC/DC converter
Environmental Information RoHS Cert
Featured Product Multilayer Ceramic Chip Capacitors (MLCC)
Online Catalog WCAP-CSGP Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-CSGP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.041" (1.05mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 885080 - Wurth Electronics Inc. | 732-6951-ND DigiKey Electronics
  • 885080
  • Wurth Electronics Inc.
  • CAP KIT CER 1000PF-100UF 720PCS
  • Unit Price $140.00000
  • 732-6951-ND
For Use With
  • 885080 - Wurth Electronics Inc. | 732-6951-ND DigiKey Electronics
  • 885080
  • Wurth Electronics Inc.
  • CAP KIT CER 1000PF-100UF 720PCS
  • Unit Price $140.00000
  • 732-6951-ND
Additional Resources
Standard Package ? 1
Other Names 732-7608-1

15:51:42 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.63400 $6.34
100 0.56850 $56.85
500 0.50290 $251.45
1,000 0.36460 $364.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7608-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.41544
  • Digi-Reel® ? : 732-7608-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,820 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback