Add To Favorites
885012009012 150pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Product Overview
Digi-Key Part Number 732-7604-1-ND
Copy   732-7604-1-ND
Quantity Available 2,786
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

885012009012

Copy   885012009012
Description CAP CER 150PF 50V C0G/NP0 1210
Copy   CAP CER 150PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

150pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy   150pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Documents & Media
Datasheets 885012009012 Drawing
Video File @askLorandt explains: Filter comparison for DC/DC converter
Environmental Information RoHS Cert
Featured Product Multilayer Ceramic Chip Capacitors (MLCC)
Online Catalog WCAP-CSGP Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-CSGP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.041" (1.05mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-7604-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.54500 $5.45
100 0.48860 $48.86
500 0.43222 $216.11
1,000 0.15500 $155.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7604-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.27248
  • Digi-Reel® ? : 732-7604-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,786 - Immediate
  • Unit Price: Digi-Reel®

19:29:05 9/21/2018